DEFENDER 85161GREY Cable Bridge Connector 4-Channel TPU Grey 90° Bend

MPN
85161GREY
EAN-13
4049521121418
Order Code
08-8831
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.11 £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

DEFENDER by Adam Hall offers a 90 degree connector, model number 85161GREY, constructed from thermoplastic polyurethane (TPU) in grey. This cable management solution features four channels and measures 210 mm, designed to enhance wiring safety and prevent tripping hazards. Ideal for cable fastening in offices and other spaces where cable cover and ducting are necessary.
Number of Channels 4
Length 210mm
Colour Grey
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type 90 degree connector
Assembly Top
Dim (L x W x H) 210 x 125 x 20 mm
Height 20mm
Series Defender
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot