DEFENDER 85160GREY Cable Bridge 4 Channels TPU Grey 865mm 1piece

MPN
85160GREY
EAN-13
4016138699685
Order Code
08-8828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £31.42
10+ £29.72
100+ £29.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Defender cable bridge 85160GREY is made from grey thermoplastic polyurethane and features four channels across 865 mm. It is designed by Adam Hall for effective cable management and wiring safety. This product is ideal for use as a cable protector mat to prevent trips in office environments.
Number of Channels 4
Length 865mm
Colour Grey
Width 125mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 865 x 125 x 20 mm
Height 20mm
Load Capacity Pedestrian
Series Defender
Suitable For DEFENDER® OFFICE
Use Inside

Reviews

Be the first to submit a review

Trustpilot