DEFENDER 85158F Series End Piece, 6 Channel, TPU, Black, Wheelchair Friendly

Image Representative of Range

DEFENDER 85158F Series End Piece, 6 Channel, TPU, Black, Wheelchair Friendly

MPN
85158F
EAN-13
4049521100949
Order Code
11-6624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The DEFENDER by Adam Hall end piece (female) 85158F is made of durable thermoplastic polyurethane (TPU) in black. Featuring six channels and measuring 72 mm, it ensures effective cable management and wiring safety. This cable protector mat is ideal for office and event environments to prevent tripping hazards.
Number of Channels 6
Length 72mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type End piece (female)
Assembly Top
Suitable For DEFENDER® NANO
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot