DEFENDER 85150LUX LUX Series Cable Bridge 6 Channels Polyurethane

MPN
85150LUX
EAN-13
4049521207488
Order Code
08-8826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £117.21 £99.63
10+ £95.02
100+ £94.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

Manufactured by Defender, the cable bridge model 85150LUX is a polyurethane black and yellow duct with six channels, measuring 1010 mm. It is designed for effective cable management and wiring safety, serving as an anti-trip cable protector in various settings. Ideal for both office and industrial environments, this product ensures secure coverage and organisation of multiple cables.
Number of Channels 6
Length 1010mm
Colour Black/yellow
Width 285mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1010 x 285 x 32 mm
Height 32mm
Series NANO LUX
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot