DEFENDER 85002LUX Cable Bridge 3 Channels Black/Yellow 1000mm 1piece

MPN
85002LUX
EAN-13
4049521207525
Order Code
08-8820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £310.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

DEFENDER by Adam Hall 85002LUX is a black and yellow cable bridge designed with three channels for superior cable management and wiring safety, ideal for preventing trips. Made from polyurethane, this cable protector mat is 1000 mm in length and provides durable protection for cables in high foot traffic areas. Suitable for office environments, this anti-trip cable cover ensures organised and safe cable routing.
Number of Channels 3
Length 1m
Colour Black/yellow
Width 600mm
Material Polyurethane
Type Cable bridge
Assembly Top
Dim (L x W x H) 1000 x 600 x 73 mm
Height 73mm
Series 3 LUX
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot