DEFENDER 85002 Cable Bridge 3-Channels Thermoplastic Polyurethane Black

MPN
85002
EAN-13
4049521015199
Order Code
08-8819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £279.28 £237.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The DEFENDER by Adam Hall Cable Bridge 85002 is a black and yellow thermoplastic polyurethane cable protector with three channels, measuring 1005 mm. It is designed for cable management and wiring safety, preventing trips in areas like offices. Made from durable materials, it ensures secure and organised cable routing.
Number of Channels 3
Length 1005mm
Colour Black, Yellow
Width 605mm
Material Thermoplastic polyurethane (TPU)
Type Cable bridge
Assembly Top
Dim (L x W x H) 1005 x 605 x 75 mm
Height 75mm
Series Defender
Suitable For DEFENDER® 3
Use Inside/outside

Reviews

Be the first to submit a review

Trustpilot