Deditec USB-OPTOIN-8_A GPI Module 8 Opto-Coupler Inputs, Galvanic Isolation

Image Representative of Range

Deditec USB-OPTOIN-8_A GPI Module 8 Opto-Coupler Inputs, Galvanic Isolation

MPN
USB-OPTOIN-8_A
Brand
Deditec
EAN-13
4016138720556
Order Code
11-6617
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £68.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Deditec, the USB-OPTOIN-8_A is a GPI module with 8 digital inputs. This module is designed for seamless integration with USB interfaces. It is typically used in industrial automation and remote monitoring applications.
Type GPI module
Width 65.1mm
Length 71.9mm
Control LEDs Yes
Dim (L x W) 71.9 mm x 65.1 mm
Fitting type (details) Screw
Interfaces USB
Misc Attribute 2 Digital
Number of Digital Inputs 8
Operating Voltage 5V DC
Rated Voltage (DC) 36 V / DC / 1A
Status LEDs 0

Reviews

Be the first to submit a review

Trustpilot