Deca A20L-V4E11Q5R Kill Switch 240V AC 6A IP65 1piece

Image Representative of Range

Deca A20L-V4E11Q5R Kill Switch 240V AC 6A IP65 1piece

MPN
1233817
Brand
Deca
EAN-13
2050002439993
Order Code
08-8788
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The DECA A20L-V4E11Q5R is an emergency cutoff switch designed with a kill switch and contact rating of 240 V AC 6 A. It features an IP65 rating for protection against dust and water ingress. This product is typically used in industrial settings for quality safety measures to quickly disconnect electrical power.
Type Kill switch
IP Rating IP65
Bulb Type Light bulb
Button Diameter 40mm
Colour Red
Connection Screws
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Factory colour Red
Functions latch
Lighting Type Arrow symbol
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20L-V4E11Q5R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot