Deca A20L-V4E01Q6R Kill Switch 240V AC 6A IP65 1 Breaker 1piece

Image Representative of Range

Deca A20L-V4E01Q6R Kill Switch 240V AC 6A IP65 1 Breaker 1piece

MPN
1233808
Brand
Deca
EAN-13
2050002439917
Order Code
08-8784
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

DECA manufactures the A20L-V4E01Q6R kill switch, designed for emergency power off applications. It operates at 240 V AC with a current rating of 6 A and includes one breaker, featuring an IP65 protection rating for durability in harsh conditions. This product is ideal for industrial settings requiring quick power disconnection to ensure safety.
Type Kill switch
IP Rating IP65
Bulb Type Light bulb
Button Diameter 40mm
Colour Red
Connection Screws
Contact Configuration 1 breaker
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Factory colour Red
Functions latch
Lighting Type Arrow symbol
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20L-V4E01Q6R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot