Deca 1313927 Socket Housing Cable 5 Pins 5.08mm Spacing

Image Representative of Range

Deca 1313927 Socket Housing Cable 5 Pins 5.08mm Spacing

MPN
1313927
Brand
Deca
EAN-13
2050002957152
Order Code
08-8802
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

DECA manufactures the socket housing cable MC101-50805, featuring 5 pins with a contact spacing of 5.08 mm. This part is ideal for creating secure electrical connections in electronic assemblies. It is commonly used in applications requiring reliable cable-to-board connectivity.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material PA 66
Compatible with (details) 24 - 12
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 35.56 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC101-50805
Nominal Voltage 300V
Number of contacts (details) 5
Series MC
Total number of pins 5
Type Socket housing cable
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot