Deca 1313925 Socket Housing 3 Pins 5.08 mm Spacing 1 piece

Image Representative of Range

Deca 1313925 Socket Housing 3 Pins 5.08 mm Spacing 1 piece

MPN
1313925
Brand
Deca
EAN-13
2050002957138
Order Code
08-8801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

DECA socket housing cable features 3 pins with a contact spacing of 5.08 mm, designed for secure electrical connections. Manufactured by DECA, it provides reliable performance in various cable assemblies. Typical applications include electronic devices requiring precise connectivity solutions.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material PA 66
Compatible with (details) 24 - 12
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 25.40 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC101-50803
Nominal Voltage 300V
Number of contacts (details) 3
Series MC
Total number of pins 3
Type Socket housing cable
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot