Deca 1313914 Socket Housing 3 Pins 5mm Spacing MC Series

Image Representative of Range

Deca 1313914 Socket Housing 3 Pins 5mm Spacing MC Series

MPN
1313914
Brand
Deca
EAN-13
2050002957022
Order Code
08-8799
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.19
100+ £1.10
500+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

DECA manufactures a socket housing cable with three pins and 5 mm contact spacing, suitable for secure electrical connections. The part number 1313914 indicates its compatibility in various electronics projects. It is commonly used in applications requiring reliable connector solutions in cabling and wiring systems.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material PA 66
Compatible with (details) 24 - 12
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 25.00 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC101-50003
Nominal Voltage 300V
Number of contacts (details) 3
Series MC
Total number of pins 3
Type Socket housing cable
Width 25.00mm

Reviews

Be the first to submit a review

Trustpilot