Deca 1313913 Socket Housing 2-Pin 5mm Spacing 1piece

Image Representative of Range

Deca 1313913 Socket Housing 2-Pin 5mm Spacing 1piece

MPN
1313913
Brand
Deca
EAN-13
2050002957015
Order Code
08-8798
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

The DECA Socket housing cable is a 2-pin connector with a contact spacing of 5 mm. This robust component, identified by part number 1313913, is ideal for secure electrical connections. It is commonly used in various cable assembly and electronic applications.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material PA 66
Compatible with (details) 24 - 12
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 20.00 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC101-50002
Nominal Voltage 300V
Number of contacts (details) 2
Series MC
Total number of pins 2
Type Socket housing cable
Width 20.00mm

Reviews

Be the first to submit a review

Trustpilot