Deca 1233815 A20L Kill Switch 240V AC 6A 2 Breakers IP65 1 piece

Image Representative of Range

Deca 1233815 A20L Kill Switch 240V AC 6A 2 Breakers IP65 1 piece

MPN
1233815
Brand
Deca
EAN-13
4064161266626
Order Code
08-8786
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £9.89 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 357 in stock

The DECA A20L-V4E02Q6R is a high-quality kill switch designed for emergency power off situations, rated at 240 V AC and 6 A. It features two breakers and an IP65 rating, ensuring robust protection against dust and water ingress. Commonly used in industrial settings, it serves as a reliable emergency cutoff device to enhance safety.
Type Kill switch
IP Rating IP65
Bulb Type Light bulb
Button Diameter 40mm
Colour Red
Connection Screws
Contact Configuration 2 breakers
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Factory colour Red
Functions latch
Lighting Type Arrow symbol
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20L-V4E02Q6R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot