Deca 1233792 Kill Switch 240V AC 6A 3 Breakers IP65 Durable

MPN
1233792
Brand
Deca
EAN-13
2050002439764
Order Code
08-8779
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £9.24 £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 452 in stock

The DECA A20B-V4E03R is a kill switch designed for emergency power off applications, featuring three breakers and rated for 240 V AC and 6 A. It offers reliable safety with an IP65 protection rating, making it suitable for demanding industrial environments. This device is typically used to quickly cut power in emergency situations, ensuring safe and efficient shut-off operations.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Colour Red, Yellow
Connection Screws
Contact Configuration 3 breakers
Current Rating 6A
Durability 250000 cycles
Electrical lifespan 100000 cycles
Front panel thickness 0.8 - 6mm
Functions latch
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A20B-V4E03R
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22.3mm
Switch/button features + contact
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot