DECA 1192092 MC Socket Housing 6 Pins 5.08mm Cable Connector

Image Representative of Range

DECA 1192092 MC Socket Housing 6 Pins 5.08mm Cable Connector

MPN
1192092
Brand
Deca
EAN-13
2050002065673
Order Code
08-8766
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 628 in stock

The DECA Socket housing cable MC with product code 1192092 contains six pins and features a contact spacing of 5.08 mm. This connector is typically used in electronic applications where reliable cable connections are required. It is suitable for projects requiring durable and precise electrical interconnects.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material Polyamide 6.6
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 30.48 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC100-50806
Nominal Voltage 300V
Number of contacts (details) 6
Series MC
Total number of pins 6
Type Socket housing cable
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot