Deca 1192091 Socket Housing Cable 5 Pins 5.08 mm Spacing

Image Representative of Range

Deca 1192091 Socket Housing Cable 5 Pins 5.08 mm Spacing

MPN
1192091
Brand
Deca
EAN-13
2050002065666
Order Code
08-8765
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

The DECA Socket housing cable, model 1192091, features a total of 5 pins with a contact spacing of 5.08 mm. Renowned for its reliable performance, it is ideal for use in electronics and electrical applications where secure connections are essential. This durable connector is often employed in industrial control systems and machinery.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material Polyamide 6.6
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 25.40 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC100-50805
Nominal Voltage 300V
Number of contacts (details) 5
Series MC
Total number of pins 5
Type Socket housing cable
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot