Deca 1192090 DECA Socket Housing 4 Pins 5.08mm Spacing

Image Representative of Range

Deca 1192090 DECA Socket Housing 4 Pins 5.08mm Spacing

MPN
1192090
Brand
Deca
EAN-13
2050002065659
Order Code
08-8764
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,041 in stock

The DECA socket housing cable, model number 1192090, features a total of 4 pins with a contact spacing of 5.08 mm. Manufactured by DECA, it is ideal for electrical connectivity applications requiring reliable socket housing. This component is typically used in electronic and electrical wiring assemblies.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material Polyamide 6.6
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 20.32 x 18.00 mm
Height 18.00mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC100-50804
Nominal Voltage 300V
Number of contacts (details) 4
Series MC
Total number of pins 4
Type Socket housing cable
Width 20.32mm

Reviews

Be the first to submit a review

Trustpilot