Deca 1192089 Socket Housing 3 Pins 5.08mm Spacing 1piece

Image Representative of Range

Deca 1192089 Socket Housing 3 Pins 5.08mm Spacing 1piece

MPN
1192089
Brand
Deca
EAN-13
2050002065642
Order Code
08-8763
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.14
10+ £1.05
100+ £0.971
500+ £0.910
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 30 in stockBack-order availability date - 09/11/2026

The DECA socket housing cable, model number 1192089, features three pins and a contact spacing of 5.08 mm. It is typically used in electronic applications for secure cable connections. This product is ideal for environments where reliable electrical contact is critical.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Case Material Polyamide 6.6
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 15.00 x 18.00 x 15.24 mm
Height 15.24mm
Industrial packaging No
Length 15.00mm
max. cross section 2.50mm²
Min. cross section 0.20mm²
Misc Attribute MC100-50803
Nominal Voltage 300V
Number of contacts (details) 3
Series MC
Total number of pins 3
Type Socket housing cable
Width 18.00mm

Reviews

Be the first to submit a review

Trustpilot