Deb Stoko RES1L Stokolan® Light PURE 1L

MPN
RES1L
Brand
Deb
EAN-13
5010424014700
Order Code
84-5303
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 days

Deb Stoko RES1L Stokolan® Light PURE is a skin conditioning cream for normal skin. It is a mild, perfume-free and dye-free, non-greasy after-work conditioning cream formulated to help maintain healthy skin and avoid dryness. The cream contains Glycerin for moisturising, Shea Butter for soothing and Allantoin to assist skin regeneration.

Its perfume-free and dye-free formulation helps to reduce the potential for allergic reaction and skin irritation, making it ideal for people who are sensitive to fragrances. Its non-tainting and HACCP assessed formula makes it suitable for use in food production and preparation areas.


  • Dye & colorant-free
  • Environmentally certified
  • Food industry compatible
  • Glove / PPE compatible
  • Perfume-free
  • Silicone-free
  • Suitable for allergy sufferers & eczema prone skin
  • Suitable for facial use
  • Supplied in a 1 litre cartridge
  • Deb Stoko type RES1L

Click here for a suitable wall-mounting dispenser.
Type Hand protection
Capacity 1000ml

Reviews

Be the first to submit a review

Trustpilot