DCS388N FlexVolt XR Reciprocating Saw 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCS3882 XR FlexVolt Reciprocating Saw offers the same power as a corded machine. The pivoting adjustable shoe with an open top offers high stability and blade visibility during a cut. There is also a lever action, keyless blade clamp for quick and easy blade changes. Variable speed trigger, lock-off switch and electronic motor brake for quick controlled cuts and enhanced work safety. 2 position blade clamp for flush cutting and increased versatility.

Specification

Strokes at No Load: 0-3,000/min.
Stroke Length: 28.6mm
Capacity: Wood: 300mm, Steel Sections & Pipes: 130mm, PVC: 160mm
Weight: 3.6kg

The DEWALT DCS388N FlexVolt XR Reciprocating Saw 54V is supplied as a Bare Unit, No battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCS388N FlexVolt XR Reciprocating Saw 54V Bare Unit
DEWALT DCS388N FlexVolt XR Reciprocating Saw 54V Bare Unit
Extended range
Order code: 95-3932
MPN: DCS388N-XJ

Available to back orderPlease contact us for lead time
1+ £390.00
Price per unit Ex VAT
Reciprocating
DEWALT DCS388T2 FlexVolt XR Reciprocating Saw 54V 2 x 2.0Ah Li-ion
DEWALT DCS388T2 FlexVolt XR Reciprocating Saw 54V 2 x 2.0Ah Li-ion
Extended range
Order code: 95-3933
MPN: DCS388T2-GB

Available to back orderPlease contact us for lead time
1+ £812.08
Price per unit Ex VAT
Reciprocating

Trustpilot