Makita DCL180Z DCL180Z LXT Black Vacuum Cleaner 18V Bare Unit

MPN
DCL180Z
Brand
Makita
EAN-13
0088381821926
Order Code
98-2032
Country of Origin
Romania
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This Makita DCL180Z LXT, in Black, Vacuum Cleaner is an 18V Bare Unit.


Air volume 1,4 m³/min
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 20 min
Continuous Use 18V / 5.0 Ah Battery 33 min
Continuous Use 18V / 6.0 Ah Battery 39 min
Max. sealed suction 42 mbar
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 999 x 114 x 152 mm
Product net weight 0.9kg
Sound Pressure Level (LpA) 71 dB(A)
Suction power 30 W
Tank Capacity for Dust 0,65 L
Tool weight with battery 1.2 - 1.5kg
Vibration Level (3 axes) = 2,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot