DCD240N XR FlexVolt Paddle Mixer 54V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCD240 XR FlexVolt Brushless Paddle Mixer is the ideal tool for plasterers, tilers, flooring contractors and general builders. The high power FlexVolt battery system provides the equivalent performance of a 1.8kW corded tool with the added convenience of a cordless machine.

The DCD240 uses an M14 accessory connector, enabling it to be used with standard mixing paddles. It has an adjustable 5 position speed dial (300/450/550/650/725/min). When changing speeds the motor ramps up or slows down to enable the operator to maintain sufficient control and prevent splashes. It is also fitted with a lock off switch which helps to prevent accidental starting, e.g. when changing the battery.

Specification:

Mixing Paddle: 160mm, M14 Thread
No Load Speed: 300/450/550/650/725/min.
Weight: 5.1kg

The DEWALT DCD240N XR FlexVolt Paddle Mixer is supplied as a bare unit, no battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type Voltage Power Output
DEWALT DCD240N XR FlexVolt Paddle Mixer 54V Bare Unit
DEWALT DCD240N XR FlexVolt Paddle Mixer 54V Bare Unit
Standard range
Order code: 95-3749
MPN: DCD240N-XJ

Despatched within 2 working days - 20 in stock
1+ £283.49
Price per unit Ex VAT
Mixer 54V Battery Dependent
DEWALT DCD240X2 XR FlexVolt Paddle Mixer 54V 2 x 3.0Ah Li-ion
DEWALT DCD240X2 XR FlexVolt Paddle Mixer 54V 2 x 3.0Ah Li-ion
Standard range
Order code: 95-3750
MPN: DCD240X2-GB

Despatched within 2 working days - 20 in stock
1+ £458.99
Price per unit Ex VAT
Mixer 54V Battery Dependent

Trustpilot