DC Components 2N7002 MOSFET SOT23

MPN
2N7002
Order Code
81-0490
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.093
100+ £0.087
500+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,985 in stockAdditional quantity lead time 6 months

A surface mount MOSFET transistor in a SOT-23 package.


  • Small signal MOSFET
  • N-Channel type
  • 60V drain-source breakdown voltage
  • 7.5R drain-source on-resistance
  • 115mA drain current
  • 20V gate source voltage
  • 200mW power
  • SOT-23 case
  • Sold singly
Channel Type N-Channel
Drain Current 0.115A
Package Type SOT-23
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 7.5Ω
Power Dissipation 0.2W

Reviews

Be the first to submit a review

Trustpilot