Datalogic 95B066370 Basic Series Inductive Proximity Sensor M8 PNP

MPN
95B066370
Brand
Datalogic
EAN-13
2050004551396
Order Code
08-8742
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.63 £20.94
10+ £19.42
100+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Datalogic IS-08-G1-03 is an inductive proximity sensor designed for precise proximity detection. With a shielded M8 PNP configuration, it offers reliable performance in industrial environments. It is typically used in automation and manufacturing processes to detect the presence or absence of objects.
Type Inductive proximity sensor
(Ø) 8mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 8 mm x 40.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 40.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-08-G 1-03
Misc Attribute 2 IS-08-G1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 2mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot