Datalogic 95B062151 Basic Inductive Proximity Sensor M18 PNP Nickel-Plated

MPN
95B062151
Brand
Datalogic
EAN-13
2050004555592
Order Code
08-8737
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £26.36 £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Datalogic Inductive Proximity Sensor IS-18-B1-S2 is a shielded, PNP-type component designed for precise inductive proximity detection. It is commonly used in automation for detecting metal objects without physical contact. Its robust design makes it suitable for industrial environments.
Type Inductive proximity sensor
(Ø) 18mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 18 mm x 56.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 56.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-18-B1-S2
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M18
Switching distance (max.) 5mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot