Datalogic 95B061921 Inductive Proximity Sensor M8 Shielded PNP

Order Code:

08-8733

Brand: Datalogic MPN: 95B061921 EAN-13: 2050004554458

Discontinued


The Datalogic inductive proximity sensor IS-08-B1-03 is shielded and operates using PNP output. It is ideal for precise proximity detection in industrial settings. The sensor is commonly used for automation tasks where non-contact detection of metal objects is needed.
Type Inductive proximity sensor
Output Type PNP
(Ø) 8mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 8 mm x 40.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 40.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-08-B 1-03
Misc Attribute 2 IS-08-B1-03
Operating Voltage 10 - 30 V DC
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 1000Hz

Trustpilot