Datalogic 95B061641 Basic Inductive Proximity Sensor M12 Non-Shielded PNP

MPN
95B061641
Brand
Datalogic
EAN-13
2050004551488
Order Code
08-8731
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £21.43 £18.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Datalogic inductive proximity sensor IS-12-C1-03 is a non-shielded, PNP output device designed for reliable detection of metal objects without contact. It is commonly used in industrial applications for automation and safety, providing precise proximity detection capabilities. Typical applications include production lines, conveyor systems, and machinery monitoring.
Type Inductive proximity sensor
(Ø) 12mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 12 mm x 64 mm
Enclosure material Brass
Installation type non-shielded
IP Rating IP67
Length 64mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-12-C 1-03
Misc Attribute 2 IS-12-C1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 4mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot