Datalogic 95B061251 Basic Series M12 PNP Inductive Proximity Sensor

Order Code:

08-8728

Brand: Datalogic MPN: 95B061251 EAN-13: 2050004551471

Discontinued


The Datalogic inductive proximity sensor IS-12-A1-S2 features a PNP output and is designed with a shielded M12 body. It provides reliable proximity detection for industrial applications, such as automation and manufacturing systems. This robust sensor is ideal for detecting the presence of metal objects without physical contact, enhancing operational efficiency.
Type Inductive proximity sensor
Output Type PNP
IP Rating IP67
(Ø) 12mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 12 mm x 66.9 mm
Enclosure material Brass
Installation type shielded
Length 66.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-12-A1-S2
Operating Voltage 10 - 30 V DC
Size M12
Switching distance (max.) 2mm
Switching Frequency 1000Hz

Trustpilot