Datalogic 95B061241 Basic Inductive Proximity Sensor M12 Nickel-Plated Brass

MPN
95B061241
Brand
Datalogic
EAN-13
2050004551440
Order Code
08-8727
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £19.40
10+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Datalogic IS-12-A1-03 inductive proximity sensor, which features a durable M12 shielded design and a PNP output. It is commonly used for precise, non-contact detection of metal objects in industrial automation settings. This proximity switch is ideal for use in environments requiring contactless sensing technology.
Type Inductive proximity sensor
(Ø) 12mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 12 mm x 58.5 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 58.5mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-12-A 1-03
Misc Attribute 2 IS-12-A1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 2mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot