Datalogic 95B010500 S3Z Mini Sensor Photoelectric Dark/Light-ON

Image Representative of Range

Datalogic 95B010500 S3Z Mini Sensor Photoelectric Dark/Light-ON

MPN
95B010500
Brand
Datalogic
EAN-13
2050004555998
Order Code
08-8722
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £129.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Datalogic S3Z-PH-5-M01-PP is a retroreflective photo sensor with background suppression, capable of operating in both Light-ON and Dark-ON modes. This light barrier is ideal for detecting objects across conveyor belts or in packaging systems. Datalogic is renowned for producing reliable sensors that enhance automation efficiency and accuracy.
Type Retroreflective photo sensor
Wavelength 650nm
Max Range 300mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 2kHz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Height 11mm
IP Rating IP67
Laser Class 1
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PH-5-M01-PP
Response Time 250µs
Transmitter type SC laser red
Width 19mm

Reviews

Be the first to submit a review

Trustpilot