Datalogic 95B010111 S3Z Light Barrier Dark-ON Polarisation Filter

Image Representative of Range

Datalogic 95B010111 S3Z Light Barrier Dark-ON Polarisation Filter

MPN
95B010111
Brand
Datalogic
EAN-13
2050004555967
Order Code
08-8718
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £47.44
10+ £44.88
100+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Datalogic Retroreflective Light Barrier S3Z-PR-5-B01-PD is equipped with a polarisation filter and operates in a Dark-ON mode, ensuring reliable object detection. It is suitable for various automated industrial applications where precise light detection is crucial. Datalogic's expertise in sensor technology makes it an ideal choice for manufacturing and logistics environments.
Type Retroreflective light barrier
Wavelength 665nm
Max Range 6m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Height 11mm
IP Rating IP67
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PR-5-B01-PD
Response Time 1ms
Transmitter type LED red
Width 19mm

Reviews

Be the first to submit a review

Trustpilot