Datalogic 956211210 S62 Sensor 50x50x18mm IP67 Compact for Automation

Datalogic 956211210 S62 Sensor 50x50x18mm IP67 Compact for Automation

Order Code:

08-8694

Brand: Datalogic MPN: 956211210 EAN-13: 2050004553116

Discontinued


The Datalogic retroreflective photo sensor S62-PA-1-C11-RX is a light barrier ideal for detecting objects and changes in light. It features precise trimmers for adjustments and is commonly used in industrial automation settings. This reliable sensor ensures accurate monitoring and control in machinery and conveyor systems.
Type Retroreflective photo sensor
Wavelength 640nm
Operating Voltage 24, 24 - 60, 240 V DC, V AC
Outputs Relay contact
Switching Frequency 20Hz
Connector Cable, open end
Dim (L x W x H) 50 x 50 x 18 mm
Functions Trimmer
Height 18mm
IP Rating IP67
Length 50mm
Max. Range 2m
Max. temperature +55°C
Min. temperature -10°C
Misc Attribute S62-PA-1-C11-RX
Response Time 1ms
Transmitter type LED red
Width 50mm

Trustpilot