Datalogic 956201831 S62 Sensor Compact IP67 50x50x18mm Optical Sensor

Image Representative of Range

Datalogic 956201831 S62 Sensor Compact IP67 50x50x18mm Optical Sensor

MPN
956201831
Brand
Datalogic
EAN-13
2050004553208
Order Code
08-8687
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £114.26
10+ £109.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Datalogic S62-PA-5-M01-PP, a retroreflective photo sensor with background suppression. This light barrier features a trimmer for precise adjustment, enhancing its effectiveness in various detection applications. Typically used in automation and safety systems, it ensures reliable object detection and presence verification.
Type Retroreflective photo sensor
Wavelength 880nm
Max Range 300mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Length 50mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PA-5-M01-PP
Response Time 140µs
Transmitter type LED IR
Width 50mm

Reviews

Be the first to submit a review

Trustpilot