Datalogic 952001251 S50 Retroreflective Photo Sensor 10-30V DC

Image Representative of Range

Datalogic 952001251 S50 Retroreflective Photo Sensor 10-30V DC

MPN
952001251
Brand
Datalogic
EAN-13
2050004556186
Order Code
08-8680
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £43.13
10+ £40.79
100+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Datalogic 952001251 is a retroreflective photo sensor, model S50-PA-5-C10-PP, designed for use within a voltage range of 10 - 30 V DC. It functions as a light barrier, enabling efficient detection of objects in automation and industrial settings. This sensor is typically employed in applications requiring precise object detection and positioning control.
Type Retroreflective photo sensor
Wavelength 880nm
Max Range 100mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Enclosure material Plastic
IP Rating IP67
Light emission axial
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S50-PA-5-C10-PP
Response Time 0.5ms
Transmitter type LED IR

Reviews

Be the first to submit a review

Trustpilot