Datalogic 950811150 S100 Light Barrier Compact 20x32x12mm Easy Install

Image Representative of Range

Datalogic 950811150 S100 Light Barrier Compact 20x32x12mm Easy Install

MPN
950811150
Brand
Datalogic
EAN-13
2050004555752
Order Code
08-8668
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Datalogic Retroreflective Light Barrier S100-PR-5-A00-PK is designed for optimal detection of objects with precise alignment. It features reliable performance, ideal for automation and conveyor systems. This light barrier is commonly used in industrial environments for efficient object detection and counting.
Type Retroreflective light barrier
Wavelength 860nm
Max Range 8m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-A00-PK
Response Time 1ms
Transmitter type LED IR
Width 20mm

Reviews

Be the first to submit a review

Trustpilot