Datalogic 950811030 S100 Retroreflective Light Barrier Compact Polarised

Image Representative of Range

Datalogic 950811030 S100 Retroreflective Light Barrier Compact Polarised

MPN
950811030
Brand
Datalogic
EAN-13
8027893075818
Order Code
08-8663
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Datalogic S100-PR-2-B00-PK is a retroreflective light barrier equipped with a polarisation filter. This light barrier is ideal for detection applications where reflective surfaces may interfere, such as in automated production lines. As a versatile component, it is widely used for reliable object detection in industrial automation environments.
Type Retroreflective light barrier
Wavelength 632nm
Max Range 3m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Functions Polarisation filter
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-B00-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot