DataFlash DF1686 Magnetic Whiteboard Eraser Quick Clean 5.5mmx15.5cm

Image Representative of Range

DataFlash DF1686 Magnetic Whiteboard Eraser Quick Clean 5.5mmx15.5cm

MPN
DF1686
Brand
DataFlash
EAN-13
4019114016865
Order Code
11-6611
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

DataFlash magnetic whiteboard wipe DF1686 is 5.5 mm by 15.5 cm. It adheres to magnetic surfaces for convenient storage and easy accessibility. This eraser is ideal for quick cleaning of whiteboards in offices or classrooms.
Colour Grey
Depth 15.5cm
Type Magnetic whiteboard wipe
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot