Dasqua 7000-0005 Magnetic Base 80 kg Holding Power M8 Thread

MPN
7000-0005
Brand
Dasqua
EAN-13
4064161307916
Order Code
08-8647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 216 in stock

The Dasqua 7000-0005 magnetic base has a holding power of 80 kg and features an M8 x 1.25 thread. Known for its durability and precision, this magnetic holder is ideal for securely fastening measuring instruments. It is typically used in engineering and metalworking environments.
Type Magnetic base
Accuracy ± N/A
Maximum Measurement N/A
Height 75mm
Length 85mm
Weight 0.98kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot