Dasqua 5761-0005 Edge finder 10 mm range includes storage box

MPN
5761-0005
Brand
Dasqua
EAN-13
4064161338910
Order Code
16-1195
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    5761-0005 5761-0010 5761-0015
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Dasqua 5761-0005, 3297264, is a precision edge finder with a 10 mm range, designed for accuracy in locating workpiece edges within milling and machining applications. This product is utilised in computer numerical control (CNC) and manual machining environments to ensure precise alignment with the spindle axis, crucial for maintaining the accuracy of the machining process. The edge finder includes a robust storage box, providing protection and convenience when not in use, and is an essential tool for engineers requiring reliable performance in the calibration and setup of machinery for complex engineering projects.
Type 5761-0005
Product Type Edge finder
Range (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot