Dasqua 5223-3105-A Dial Gauge 40 mm Graduation Precision Measurement Tool

MPN
5223-3105-A
Brand
Dasqua
EAN-13
4064161338705
Order Code
16-1193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £78.49 £66.72
10+ £64.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Dasqua 5223-3105-A is a precision measurement tool designed for applications requiring high accuracy and consistency, commonly utilised in fields such as machining, manufacturing, and quality control. Known as a dial gauge with a graduation of 40 mm, this marking gauge offers fine measurement capabilities that are essential for precisely scribing lines, measuring marks, or verifying surface flatness. The robust construction of the dial gauge ensures longevity and reliability under various industrial conditions, offering engineers a dependable solution for accurate alignment and measurement tasks. Its design facilitates ease of use while ensuring measurement accuracy, making it an indispensable tool in precision engineering workshops.
Type Dial gauge
Reading range (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot