Dasqua 5121-1115 Dial gauge Dial Indicators Graduation 50 mm

MPN
5121-1115
Brand
Dasqua
EAN-13
4064161340074
Order Code
16-1189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £78.50 £66.72
10+ £64.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Dasqua 5121-1115 is a precision dial gauge engineered for accurate marking and measurement applications. The device features a graduation of 50 mm, providing enhanced visibility and precision in dimensional inspection tasks. The reliable construction of this dial gauge makes it suitable for engineering environments that require meticulous measurement to ensure quality and adherence to specifications, particularly in machining and fabricating processes. Its robustness and precision make it an essential tool for tasks such as measuring flatness, alignment, and concentricity, where precise readings are mandatory.
Type Dial gauge
Reading range (max.) 50mm

Reviews

Be the first to submit a review

Trustpilot