Dasqua 5111-1105 Dial Gauge 175mm For Flatness & Tool Checking

MPN
5111-1105
Brand
Dasqua
EAN-13
4064161306223
Order Code
08-8632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Dasqua 5111-1105 dial gauge, featuring a 175 mm measurement range, is a precision instrument. Known for accuracy, it is ideal for checking tolerances and aligning machinery in engineering applications. The versatile and durable design makes it suitable for both industrial and workshop settings.
Type Dial gauge
Accuracy ± ±0.017mm
Maximum Measurement 10mm
Length 175mm
Weight 0.33kg

Reviews

Be the first to submit a review

Trustpilot