Dasqua 4700-1005 Digital Bore Gauge 16-20mm Precision Carbide Tips

MPN
4700-1005
Brand
Dasqua
EAN-13
4064161307480
Order Code
08-8620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £299.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dasqua 4700-1005 is a digital 3-point snap-open bore gauge designed for precise measurement within a range of 16 to 20 mm. Manufactured by Dasqua, it features a clear digital display for easy reading and improved accuracy. Typically used in engineering and machining, it is ideal for measuring bore dimensions in critical applications.
Type Dial gauge
Number of Pieces 1
Largest Diameter 20mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 16 - 20mm
Reading range (max.) 20mm
Reading range (min.) 16mm
Weight 1.09kg
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot