Dasqua 4700-1003 Digital Bore Gauge 10-12mm Reliable Precision Measurement

MPN
4700-1003
Brand
Dasqua
EAN-13
4064161307466
Order Code
08-8618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £292.61 £248.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dasqua 4700-1003 Digital 3-Point snap-open bore gauge is designed for precision measurement of bore diameters ranging from 10 to 12 mm. Its digital display ensures accurate readings, making it ideal for machining and quality control applications. The snap-open feature facilitates easy insertion and removal in various settings.
Type Dial gauge
Number of Pieces 1
Largest Diameter 12mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 240 mm x 180 mm
Length 240mm
Reading range 10 - 12mm
Reading range (max.) 12mm
Reading range (min.) 10mm
Weight 0.89kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot