Dasqua 4611-8125 Depth micrometer 0-150 mm graduation DIN 863

MPN
4611-8125
Brand
Dasqua
EAN-13
4064161338651
Order Code
16-1185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £78.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dasqua 4611-8125 is a precision depth micrometer designed for engineers requiring accurate and reliable measurement of depths ranging from 0 to 150 mm. Conforming to the DIN 863 standards, this micrometer is equipped with a fine adjustment screw, ensuring precise measurements in various engineering applications such as metalworking, machining, and quality control. Its robust construction and reliable graduations facilitate accurate depth measurement in intricate engineering environments, where maintaining tight tolerances is crucial. This instrument is a reliable tool for professionals who demand consistency and accuracy in depth measurement tasks.
Type Depth micrometer
Imperial or Metric Metric
Maximum Measurement 150mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot