Dasqua 4611-8110 Depth Micrometer graduation 0-50mm meets DIN 863 standards

MPN
4611-8110
Brand
Dasqua
EAN-13
4064161338637
Order Code
16-1183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £45.66 £38.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dasqua 4611-8110 is a precision depth micrometer that provides highly accurate depth measurements ranging from 0 to 50 mm, conforming to DIN 863 standards. Engineered with a fine adjustment screw, this micrometer facilitates precise measurement and calibration tasks, ensuring reliable results in various engineering and manufacturing applications. The instrument's robust design and adherence to rigorous standards make it suitable for use in mechanical workshops, quality control processes, and toolmaking, where meticulous depth assessment is crucial for maintaining dimensional accuracy and consistency in fabricated components.
Type Depth micrometer
Imperial or Metric Metric
Maximum Measurement 50mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot