Dasqua 4111-8210 Micrometer Set 0-100mm Satin Chrome Durable Accurate

MPN
4111-8210
Brand
Dasqua
EAN-13
4064161307343
Order Code
08-8608
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.56 £79.53
10+ £77.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Dasqua 4111-8210 outside micrometer set measures between 0 - 100 mm with a reading precision of 0.01 mm. This set is equipped with a fine adjustment screw to enhance measurement accuracy. It is typically used in mechanical and engineering fields for precise measurement of external dimensions.
Type Micrometer set
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 - 100mm
Calibrated to Manufacturer's standards (with certificate)
Reading range (min.) 0mm
Weight 1.82kg

Reviews

Be the first to submit a review

Trustpilot