Dasqua 3230-8115-A Double Beam Digital Height Gauge 0-600mm LCD Display

MPN
3230-8115-A
Brand
Dasqua
EAN-13
4064161307602
Order Code
08-8603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £479.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Dasqua 3230-8115-A is a precision instrument designed for accurate height measurements from 0 to 600 mm. Featuring a robust double beam design, it provides stability and reliability in measurement tasks. Typical applications include engineering and manufacturing settings where precise dimensional verification is essential.
Type Digital height gauge
Length 950mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 950 mm x 370 mm
Display Type Digital
Reading range (max.) 600mm
Weight 11.8kg
Width 370mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot