Dasqua 3230-8105-A Double Beam Digital Height Gauge 0-300mm Large LCD

MPN
3230-8105-A
Brand
Dasqua
EAN-13
4064161307596
Order Code
08-8602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £370.00 £314.50
10+ £306.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dasqua 3230-8105-A Double beam digital height gauge offers precision measurement from 0 to 300 mm. Featuring a robust construction with a digital display, it ensures high accuracy for engineering and manufacturing tasks. This tool is ideal for measuring the height of objects and components in various industrial applications.
Type Digital height gauge
Length 545mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 545 mm x 168 mm
Display Type Digital
Reading range (max.) 300mm
Weight 6.2kg
Width 168mm

Reviews

Be the first to submit a review

Trustpilot